10006608 | WEICON
Watercolor repair stick, 115 g, white, 10006608
Order No.: 12L5630
EAN: 4024596000349
MPN:
10006608
Repairst.115g Aqua
Unit Price (€ / pc.)
23.7405 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
5 pcs.
21.3605 €
10 pcs.
19.2185 €
*incl. VAT plus shipping costs
**Subject to prior sale
WEICON Repair Stick Aqua, 115g
Ideal for quick repairs on damp and wet surfaces and for underwater applications.
For the repair and sealing of cracks, holes, and leaks in petrol and water tanks, radiators, electrical switchboards, sanitary installations and swimming pools.
The WEICON Repair Stick Aqua can be used in sanitary and heating system construction, electrical equipment, the maritime sector and many additional industrial applications.
Thermal resistance: - 50 to +120 °C
Technical specifications
Version | Aquareparatur Stick | |
Colour | weiß | |
Contents | 115 g |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39073000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |