10049931 | WEICON
Special sealant, 310 ml, cartridge, pasty, black, 10049931
Order No.: 12L2230
EAN: 4024596075477
MPN:
10049931
Gasketmaker schwarz 310 ml
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: On Request **
WEICON Gasket Maker is an adhesive, permanently elastic special sealant which hardens practically shrink-free due to humidity. Gasket Maker adheres very well to steel, aluminium, glass, ceramics and many other materials.
Gasket Maker has excellent temperature, oil and grease resistance, is pressure-resistant, UV-stable, resistant to ageing and permanently elastic.
The special sealant can be used on engines and water pumps, transmissions and axles, oil pans and many other applications.
Technical specifications
Version | Spezial-Dichtstoff | |
Contents | 310 ml | |
Container | Kartusche | |
Consistency of the Material | pastös | |
Colour | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 32141010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |