10553024 | WEICON

Casting compound/epoxy minute adhesive, 24 ml, cartridge, yellow, 10553024

Order No.: 12L5631
EAN: 4099889999860
MPN:
10553024
10553024
10553024 WEICON Sealants, Potting Compounds Image 1
10553024 WEICON Sealants, Potting Compounds Image 2
10553024 WEICON Sealants, Potting Compounds Image 3
10553024 WEICON Sealants, Potting Compounds Image 4
Image may differ
Unit Price (€ / pc.)
11.7691 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
11.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7691 €

Epoxy casting compound, 10553024, WEICON

Minute Adhesive yellow is a viscous casting compound which cures quickly and is impact-resistant. The casting resin is self-levelling, impact-resistant, has a high adhesive strength and is free of solvents. The potting casting adheres very well to circuit boards and electronic components. The casting compound can be used in electronic engineering for protecting electronic components, semiconductors and building components. It protects components against moisture, dust and dirt as well as mechanical stresses.

Minute Adhesive yellow is suitable for applications in various fields, such as casting work in the electrical engineering and electronics industry and for casting cable connections. Due to its distinctive yellow colour, Easy-Mix S 50 yellow facilitates visual control. The epoxy resin system has a short pot life of 4-5 minutes and can also be used as an adhesive due to its strong adhesion and fast curing. The compound adheres well to many different surfaces, such as metal, plastics, fibreglass-reinforced plastics, wood, glass, ceramic and stone. The epoxy resin system has a short pot life of 4-5 minutes and can also be used as an adhesive due to its strong adhesion and fast curing. The compound adheres well to many different surfaces, such as metal, plastics, fibreglass-reinforced plastics, wood, glass, ceramic and stone.

Technical specifications
Version Vergussmasse/Epoxid-Minutenkleber
Container Kartusche
Colour gelb
Contents 24 ml
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signalwort: Achtung

Gefahrenhinweise:

  • H315 Verursacht Hautreizungen.
  • H317 Kann allergische Hautreaktionen verursachen.
  • H319 Verursacht schwere Augenreizung.
  • H411 Giftig für Wasserorganismen, mit langfristiger Wirkung.
  • H412 Schädlich für Wasserorganismen, mit langfristiger Wirkung.

Sicherheitshinweise:

  • P280 Schutzhandschuhe/ Schutzkleidung/Augenschutz/ Gesichtsschutz/Gehörschutz/… tragen
  • P273 Freisetzung in die Umwelt vermeiden.
  • P261 Einatmen von Staub/Rauch/Gas/Nebel/Dampf/Aerosol vermeiden.
  • P264 Nach Gebrauch ... gründlich waschen.
  • P391 Verschüttete Mengen aufnehmen.
  • P362+P364 Kontaminierte Kleidung ausziehen und vor erneutem Tragen waschen.
  • P302+P352 BEI BERÜHRUNG MIT DER HAUT: Mit viel Wasser/…/waschen.
  • P333+P313 Bei Hautreizung oder -ausschlag: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.
  • P305+P351+P338 BEI KONTAKT MIT DEN AUGEN: Einige Minuten lang behutsam mit Wasser spülen. Eventuell vorhandene Kontaktlinsen nach Möglichkeit entfernen. Weiter spülen.
  • P337+P313 Bei anhaltender Augenreizung: Ärztlichen Rat einholen/ärztliche Hilfe hinzuziehen.
  • P501 Inhalt/Behälter ... zuführen.