30100310 | WEICON

Special sealant, 310 ml, cartridge, pasty, red, 30100310

Order No.: 12L2228
EAN: 4024596075460
MPN:
30100310
30100310 WEICON Sealants, Potting Compounds
Image may differ
Unit Price (€ / pc.)
23.5144 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
282.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
23.5144 €

WEICON Gasket Maker is an adhesive, permanently elastic special sealant which hardens practically shrink-free due to humidity. Gasket Maker adheres very well to steel, aluminium, glass, ceramics and many other materials.

Gasket Maker has excellent temperature, oil and grease resistance, is pressure-resistant, UV-stable, resistant to ageing and permanently elastic.

The special sealant can be used on engines and water pumps, transmissions and axles, oil pans and many other applications.

Technical specifications
Ausführung Spezial-Dichtstoff
Behälter Kartusche
Farbe rot
Inhalt 310 ml
Konsistenz des Materials pastös
Logistics
Ursprungsland BE
Zolltarifnummer 32141010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes