10006786 | WEICON

Stripping pliers for Flexible cables/Solid conductors, 0.2-6.0 mm², AWG 24-10, L 165 mm, 105 g, 10006786

Order No.: 12L5634
EAN: 4024596000226
MPN:
10006786
No.5 blau/rot
10006786 WEICON Stripping Pliers, Stripping Tools Image 1
10006786 WEICON Stripping Pliers, Stripping Tools Image 2
10006786 WEICON Stripping Pliers, Stripping Tools Image 3
10006786 WEICON Stripping Pliers, Stripping Tools Image 4
10006786 WEICON Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
22.7171 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
22.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7171 €

Wire Stripper, WEICON STRIPPER NO.5, WEICON

Wire Stripper for all common stranded and solid conductors.

The No. 5 wire stripper can strip all flexible and solid conductors from 0.2 - 6.0 mm². The pliers have an adjustable length stop from 5 - 12 mm. The length stop can be removed if necessary. An easily accessible side cutter is integrated into the tool, which can be used up to a cable diameter of 2 mm. The blades are interchangeable. The low weight of the No.5 ensures fatigue-free working.

Technical specifications
Stripping Length 12 mm
AWG cross-section AWG 24-10
Suitable for Flexible Kabel/Massive Leitern
Weight 105 g
Length 165 mm
Cable cross-section 0,2-6,0 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes