10030001 | WEICON
Stripping knife for round cable, 0.5-6.0 mm², AWG 20-10, cable Ø 4-28 mm, L 145 mm, 61 g, 10030001
Cable knives, WEICON MULTI 4-28, WEICON
Cable stripper with integrated stripping function.
The S 4-28 Multi cable knife enables precise, fast and safe stripping of all common round cables with a diameter between 4 and 28 mm. With the help of an adjusting wheel in the housing, the cutting depth of the cutting knife can be continuously regulated. This prevents damage to the inner conductors. The cutting blade is integrated in the housing in a self-rotating manner, thus enabling automatic changeover from circular to longitudinal cutting. The additional stripping function has been accommodated in the housing and enables the stripping of all common flexible and solid conductors with a cross-section between 0.5 and 6.0 square millimeters.
AWG cross-section | AWG 20-10 | |
Suitable for | Rundkabel | |
Weight | 61 g | |
Length | 145 mm | |
Cable Diameter | 4-28 mm | |
Cable cross-section | 0,5-6,0 mm² | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119200 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |