10051142 | WEICON
Stripping knife for data cable, cable Ø 4.5-10 mm, L 140 mm, 48 g, 10051142
Order No.: 12L2238
EAN: 4024596031411
MPN:
10051142
No.10 rot/blau
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: On Request **
Integrated length stop can be adjusted to the required set-down distance of network sockets and other plugs (3-10 cm)
- simple and space-saving stripping of data and network cables
- suitable for e.g. Cat5, Cat6, Cat7, twisted-pair cables (4.5 - 10 mm Ø)
- integrated length stop, adjustable +C23:D23bar to the required distance from network sockets and plugs (3-10 cm)
- non-slip and safe working due to ergonomic handle shape
Technical specifications
Suitable for | Datenkabel | |
Weight | 48 g | |
Length | 140 mm | |
Cable Diameter | 4,5-10 mm | |
Product type | Abisoliermesser | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |