10051150 | WEICON
Stripping knife for data cable, cable Ø 4.5-10 mm, L 125 mm, 47 g, 10051150
Order No.: 12L2236
EAN: 4024596034412
MPN:
10051150
No.1F Plus blau/rot Einsa. rot
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Suitable for | Datenkabel | |
Weight | 47 g | |
Length | 125 mm | |
Cable Diameter | 4,5-10 mm | |
Product type | Abisoliermesser |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |