52000013 | WEICON
Stripping knife for round and wet room cables, 1.5-2.5 mm², cable Ø 6-13 mm, L 140 mm, 48 g, 52000013
Round cable stripper, WEICON STRIPPER NO.13, WEICON
Round cable stripper for stripping all common round cables.
The round cable stripper No. 13 ensures safe and convenient stripping of all common round and damp room cables with a diameter of 6.0 - 13.0 mm (e.g. NYM cable 3 x 1.5 mm² to 5 x 2.5 mm²). The cutting depth does not have to be regulated manually. The new working range is thus also suitable for smaller cable diameters from 6 mm, such as 3 x 0.75 mm². The ergonomic handle shape makes the tool particularly easy to handle. The pronounced grip means that the Round Cable Stripper No. 13 sits well and securely in the hand and you do not slip off. This makes daily work easier and also increases safety. Thanks to the new blade arrangement, there is no clogging of the galvanized blades by sheath residues. A length stop has been integrated into the housing for possible small batches or for making up cables with the same set-off dimensions. The length stop can be placed in the range from 3 to 10 cm in steps of 0.5 cm.
Ausführung | Abisoliermesser | |
Geeignet für | Rund- und Feuchtraumkabel | |
Gewicht | 48 g | |
Länge | 140 mm | |
Leiterdurchmesser | 6-13 mm | |
Leiterquerschnitt | 1,5-2,5 mm² | |
VDE-/1000V-geprüft | No |
Ursprungsland | DE |
Zolltarifnummer | 82119200 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |