10016419 | WEICON
Threadlocker, 20 ml, blue, medium strength, 10016419
Unit Price (€ / pc.)
14.8869 € *
Available: 11 pcs.
Leadtime: 1 Week **
WEICONLOCK AN 302-43 Threadlocking DVGW and KTW, approval for drinking water sector
- higher viscosity
- medium strength
- disassembly with normal tools
Content: 20 ml
Technical specifications
Contents | 20 ml | |
Strenght | mittel | |
Viscosity | hoch | |
Colour | blau | |
Usage | Schraubensicherung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |