10016436 | WEICON

Threadlocker, 20 ml, green, high strength, 10016436

Order No.: 12L2080
EAN: 4024596019648
MPN:
10016436
302-60 grün Pen 20 ml
Series: AN 302
10016436 WEICON Threadlockers Image 1
10016436 WEICON Threadlockers Image 2
Image may differ
Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
384.13 € *
Price list
Quantity
Price per unit*
20 pcs.
19.2066 €
60 pcs.
17.8976 €
100 pcs.
17.1122 €
500 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale

WEICONLOCK AN 302-60 Screw locking device for passive materials

- medium viscosity

- high Strength

- difficult to dismantle

Contains: 20 ml

Technical specifications
Filter Property Value
Contents 20 ml
Strenght high
Viscosity medium
Colour green
Usage threadlocker
Logistics
Property Value
Country of origin QU
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H335 May cause respiratory irritation
  • H413 May cause long lasting harmful effects to aquatic life

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...