10017872 | WEICON
Threadlocker, 50 ml, blue, low strength, 10017872
Unit Price (€ / pc.)
39.7222 € *
Available: 0 pcs.
Leadtime: On Request **
WEICONLOCK AN 302-22 Threadlocking, vibration-proof
- medium viscosity
- low strength
- easy disassembly
Content: 50 ml
Technical specifications
Contents | 50 ml | |
Strenght | niedrig | |
Viscosity | mittel | |
Colour | blau | |
Usage | Gewindedichtung |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |