10019943 | WEICON
Threadlocker, 50 ml, white, medium strength, 10019943
Unit Price (€ / pc.)
22.8004 € *
Standard delivery time from the manufacturer is: 2 Weeks
WEICONLOCK AN 305-72 Pipe and flange sealing with PTFE
- immediate sealing effect
- DVGW-approval
- high viscosity
- medium strength
- disassembly with normal tools
Content: 50 ml
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 50 ml | |
| Strenght | medium | |
| Viscosity | high | |
| Colour | white | |
| Usage | thread seal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|