30020060 | WEICON

Torque sealant, 60 g, red, 30020060

Order No.: 12L5637
EAN: 4024596071745
MPN:
30020060
30020060
Series: 3002
WEICON
30020060 WEICON Threadlockers
Image may differ
Unit Price (€ / pc.)
40.3886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.3886 €

Screw-Locking Varnish, 30020060, WEICON

Threadlocking Varnish is a solvent-based, fastdrying securing and marking varnish with good adhesion to many materials. It serves as a removable lock, as protection against tampering by unauthorised persons, as a cover for electrically conductive parts and as protection against corrosion and influencing through contact. The product is resistant to water, petrol, diesel, mineral oil, paraffin oil and diluted acids and lyes. Threadlocking Varnish is essential for locking screw connections of all kinds, protecting against manipulation and unauthorised loosening of screws and connections, documenting quality assurance measures, production control and product inspection through a varnish seal.

Features

  • Fast-curing
  • Non-conductive
  • Good resistance to substances
Technical specifications
Usage threadlocker
Colour red
Contents 60 g
Logistics
Country of origin DE
Customs tariff number 32089091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H315 Causes skin irritation
  • H318 Causes serious eye damage.
  • H373 May cause damage to organs

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P314 Get medical advice/attention if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P501 Dispose of contents/container to ...