0119860000 | Weidmüller

Intermediate part, PA, (W x H x D) 15 x 70 x 20.6 mm, orange, for enclosure, 0119860000

Order No.: 50P0039
EAN: 4008190049898
MPN:
0119860000
ZW 15 RS OR
Series: RS 70
0119860000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 20 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.9758 €

DIN rail housing intermediate element, 0119860000, Weidmüller

DIN rail Housing intermediate element, RS 70 Orange, Width: 15 mm

Technical specifications
Width 15 mm
Colour orange
Suitable for Gehäuse
Height 70 mm
Material PA
Product type Zwischenteil
Degree of protection (IP) IP00
Depth 20.6 mm
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes