0119960000 | Weidmüller
Intermediate part, PA, (W x H x D) 30 x 70 x 20.6 mm, orange, for enclosure, 0119960000
Unit Price (€ / pc.)
1.7731 € *
Available: 35 pcs.
Leadtime: 5 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
50 pcs.
1.4756 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN rail housing intermediate element, 0119960000, Weidmüller
DIN rail Housing intermediate element, RS 70 Orange, Intermediate piece, Width: 30 mm
Technical specifications
Width | 30 mm | |
Colour | orange | |
Suitable for | Gehäuse | |
Height | 70 mm | |
Material | PA | |
Product type | Zwischenteil | |
Degree of protection (IP) | IP00 | |
Depth | 20.6 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |