0360800000 | Weidmüller

Enclosure feet, PA, (W x H x D) 24 x 72.5 x 12 mm, black, for mounting rail, 0360800000

Order No.: 50P1007
EAN: 4008190108595
MPN:
0360800000
MF TBF
Series: TBF
0360800000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
42.8638 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
42.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.8638 €

Mounting foot, 0360800000, Weidmüller

TBF, External bracket, Mounting lugs, Material: polyamide, Jet black. Mounting feet for fixing the enclosure to the wall. The feet are first screwed onto the Housing and then the housing is fixed to the wall.

Technical specifications
Befestigungsart Schraube
Breite 24 mm
Farbe schwarz
Geeignet für Montageschiene
Höhe 72.5 mm
Material PA
Produkt-Art Gehäusefuß
Tiefe 12 mm
Logistics
Ursprungsland BE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei