0462700000 | Weidmüller

Enclosure feet, PA, (W x H x D) 9.85 x 9.85 x 50.8 mm, black, for mounting rail, 0462700000

Order No.: 50P1209
EAN: 4008190124113
MPN:
0462700000
TST 10 SAKC10
Series: TST
0462700000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1293 €

Mounting foot, 0462700000, Weidmüller

Mounting foot for mounting rail. Mounting feet are screwed e.g. to the wall to mount the mounting rails on it.

Technical specifications
Breite 9.85 mm
Farbe schwarz
Geeignet für Montageschiene
Höhe 9.85 mm
Material PA
Produkt-Art Gehäusefuß
Tiefe 50.8 mm
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei