0636900000 | Weidmüller

Enclosure feet, steel, (W x H x D) 14 x 50.2 x 7 mm, silver, for mounting rail, 0636900000

Order No.: 50P1739
EAN: 4008190174019
MPN:
0636900000
FM 6/TS35
Series: FM
0636900000 Weidmüller Accessories for Enclosures Image 1
0636900000 Weidmüller Accessories for Enclosures Image 2
0636900000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 30 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Mounting foot, 0636900000, Weidmüller

Accessories, Mounting foot, Steel, Blank, A mounting foot makes it easier to snap off the modular terminal.

Technical specifications
Type of mounting Schraube M6
Width 14 mm
Colour silber
Suitable for Montageschiene
Height 50.2 mm
Material Stahl
Product type Gehäusefuß
Depth 7 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes