0687900000 | Weidmüller

Enclosure feet, steel, (W x H x D) 14 x 50.2 x 7 mm, silver, for mounting rail, 0687900000

Order No.: 50P1920
EAN: 4008190086459
MPN:
0687900000
FM 4/TS35
Series: FM
0687900000 Weidmüller Accessories for Enclosures Image 1
0687900000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 45 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting foot, 0687900000, Weidmüller

Accessories, Mounting foot, Steel, Blank, A mounting foot facilitates snapping off the rail-mounted terminal.

Technical specifications
Type of mounting Schraube M4
Width 14 mm
Colour silber
Suitable for Montageschiene
Height 50.2 mm
Material Stahl
Product type Gehäusefuß
Depth 7 mm
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes