0935120000 | Weidmüller
Spacer, stainless steel, (W x H x D) 10 x 11.2 x 10 mm, 0935120000
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Available in 6 Days: 20 pcs.
Leadtime: On Request **
Spacer, 0935120000, Weidmüller
Klippon TB (Terminal box), Housing, Spacer for fastening mounting plates in the housing. The spacer is screwed for fastening.
Technical specifications
Width | 10 mm | |
Height | 11.2 mm | |
Material | stainless steel | |
Depth | 10 mm | |
Accessory Type | spacer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |