1011600000 | Weidmüller

End plate, straight, PA, (L x W x H) 45 x 8 x 22.9 mm, orange, 1011600000

Order No.: 50P2456
EAN: 4032248723560
MPN:
1011600000
AP 45/RE OR 1665
Series: RS 45
1011600000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9401 €

End plate, 1011600000, Weidmüller

Electronics housing, RS 45 orange, End plate, Width: 8 mm

Technical specifications
Design gerade
Width 8 mm
Colour orange
Height 22.9 mm
Length 45 mm
Material PA
Product type Endplatte
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes