1070140000 | Weidmüller
Housing lower part, PC, (W x H x D) 104 x 181 x 42 mm, black, 1070140000
Unit Price (€ / pc.)
11.3288 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Housing base, 1070140000, Weidmüller
Housing lower part. Housing lower part on which mounting rail modules and contact units can be snapped in. Due to the high deck variation, a wide range of devices can be installed.
Technical specifications
Width | 104 mm | |
Colour | schwarz | |
Height | 181 mm | |
Material | PC | |
Product type | Gehäuseunterteil | |
Degree of protection (IP) | IP65 | |
Depth | 42 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |