1070620000 | Weidmüller

Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, light blue, for OMNIMATE enclosure, 1070620000

Order No.: 50P4881
EAN: 4032248826810
MPN:
1070620000
CH20M22 S PSCSC BL 2013
1070620000 Weidmüller Accessories for Enclosures Image 1
1070620000 Weidmüller Accessories for Enclosures Image 2
1070620000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

Side element, 1070620000, Weidmüller

Electronics housing, OMNIMATE housing- series CH20M blue, Side element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour lichtblau
Suitable for OMNIMATE Gehäuse
Height 22.8 mm
Material PA
Product type Seitenelement
Degree of protection (IP) IP20
Depth 105.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes