1073410000 | Weidmüller
Swivel lid, straight, PC, (W x H x D) 6.1 x 69.8 x 6.8 mm, transparent, for OMNIMATE enclosure, 1073410000
Order No.: 50P4974
EAN: 4032248831203
MPN:
1073410000
CH20M6 C TP 8089
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 4 Weeks
Swivel lid, 1073410000, Weidmüller
Electronics housings, OMNIMATE housing- Series CH20M transparent, Swivel lid, Width: 6.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | swivel lid | |
| Design | straight | |
| Material | PC | |
| Width | 6.1 mm | |
| Height | 69.8 mm | |
| Depth | 6.8 mm | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |