1104210000 | Weidmüller
Side element, PA, (W x H x D) 12.5 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 1104210000
Order No.: 50P5822
EAN: 4032248878772
MPN:
1104210000
CH20M12 S PSCSC BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side element, 1104210000, Weidmüller
Electronic housings, OMNIMATE housing- series CH20M black, Side element, Width: 12.5 mm
Technical specifications
Width | 12.5 mm | |
Colour | schwarz | |
Suitable for | OMNIMATE Gehäuse | |
Height | 22.8 mm | |
Material | PA | |
Product type | Seitenelement | |
Degree of protection (IP) | IP20 | |
Depth | 105.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |