1104240000 | Weidmüller

Swivel lid, straight, PC, (W x H x D) 12.5 x 86.3 x 6 mm, black/transparent, for OMNIMATE enclosure, 1104240000

Order No.: 50P5825
EAN: 4032248878833
MPN:
1104240000
CH20M12 C BK 1819
1104240000 Weidmüller Accessories for Enclosures Image 1
1104240000 Weidmüller Accessories for Enclosures Image 2
1104240000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Available in 6 Days: 350 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Swivel lid, 1104240000, Weidmüller

Electronics housings, OMNIMATE housing- series CH20M black, Transparent, Swivel cover, Width: 12.5 mm

Technical specifications
Design gerade
Width 12.5 mm
Colour schwarz/transparent
Suitable for OMNIMATE Gehäuse
Height 86.3 mm
Material PC
Product type Schwenkdeckel
Degree of protection (IP) IP20
Depth 6 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes