1104250000 | Weidmüller

Swivel lid, straight, PC, (W x H x D) 12.5 x 86.3 x 6 mm, transparent, for OMNIMATE enclosure, 1104250000

Order No.: 50P5826
EAN: 4032248878581
MPN:
1104250000
CH20M12 C TP 8089
Weidmüller
1104250000 Weidmüller Accessories for Enclosures Image 1
1104250000 Weidmüller Accessories for Enclosures Image 2
1104250000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.1539 €

Swivel lid, 1104250000, Weidmüller

Electronics housings, OMNIMATE housing- CH20M series transparent, Swivel lid, Width: 12.5 mm

Technical specifications
Design straight
Width 12.5 mm
Colour transparent
Suitable for OMNIMATE enclosure
Height 86.3 mm
Material PC
Degree of protection (IP) IP20
Depth 6 mm
Accessory Type swivel lid
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes