1104420000 | Weidmüller
Cover, PC, (W x H x D) 45 x 100 x 15.5 mm, black, for OMNIMATE enclosure, 1104420000
Order No.: 50P5843
EAN: 4032248879472
MPN:
1104420000
CH20M45 F BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cover, 1104420000, Weidmüller
Electronics housing, OMNIMATE housing- CH20M series black, Front element, Width: 45 mm
Technical specifications
Width | 45 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 100 mm | |
Material | PC | |
Degree of protection (IP) | IP20 | |
Depth | 15.5 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |