1104450000 | Weidmüller

Base element, PA, (W x H x D) 22.5 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1104450000

Order No.: 50P5846
EAN: 4032248878888
MPN:
1104450000
CH20M22 B BK/OR
1104450000 Weidmüller Accessories for Enclosures Image 1
1104450000 Weidmüller Accessories for Enclosures Image 2
1104450000 Weidmüller Accessories for Enclosures Image 3
1104450000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3439 €

Base element, 1104450000, Weidmüller

Electronics housings, OMNIMATE housing- series CH20M black, Base element, Width: 22.5 mm

Technical specifications
Width 22.5 mm
Colour schwarz
Suitable for OMNIMATE Gehäuse
Height 109.3 mm
Material PA
Product type Basiselement
Degree of protection (IP) IP20
Depth 107.4 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes