1111720000 | Weidmüller

Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, black, for OMNIMATE enclosure, 1111720000

Order No.: 50P6049
EAN: 4032248890132
MPN:
1111720000
CH20M45 S 2PSC/2PSC BK 2010
Weidmüller
1111720000 Weidmüller Accessories for Enclosures Image 1
1111720000 Weidmüller Accessories for Enclosures Image 2
1111720000 Weidmüller Accessories for Enclosures Image 3
1111720000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

Side element, 1111720000, Weidmüller

Electronics housings, OMNIMATE housing- series CH20M black, Side element, Width: 45 mm

Technical specifications
Width 45 mm
Colour black
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.3 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes