1121980000 | Weidmüller
Housing lower part, PC, (W x H x D) 192 x 181 x 42 mm, black, 1121980000
Unit Price (€ / pc.)
24.7044 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Lower part of Housing, 1121980000, Weidmüller
Lower part of the housing. Lower part of the Housing on which mounting rail modules and contact units can be snapped in. Due to the high deck variation, a wide range of devices can be installed.
Technical specifications
Width | 192 mm | |
Colour | black | |
Height | 181 mm | |
Material | PC | |
Degree of protection (IP) | IP65 | |
Depth | 42 mm | |
Accessory Type | housing lower part |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |