1137730000 | Weidmüller
Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, black, for OMNIMATE enclosure, 1137730000
Order No.: 50P6733
EAN: 4032248919444
MPN:
1137730000
CH20M45 S 3P/3P BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 6 Days: 30 pcs.
Leadtime: On Request **
Side element, 1137730000, Weidmüller
Electronics enclosure, OMNIMATE housing- CH20M series black, Side element, Width: 45 mm
Technical specifications
Width | 45 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 22.8 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 105.3 mm | |
Accessory Type | side element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |