1137740000 | Weidmüller

Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, black, for OMNIMATE enclosure, 1137740000

Order No.: 50P6734
EAN: 4032248919710
MPN:
1137740000
CH20M45 S 2PSC/3SC BK 2010
1137740000 Weidmüller Accessories for Enclosures Image 1
1137740000 Weidmüller Accessories for Enclosures Image 2
1137740000 Weidmüller Accessories for Enclosures Image 3
1137740000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 6 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €

Side element, 1137740000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M black, Side element, Width: 45 mm

Technical specifications
Breite 45 mm
Farbe schwarz
Geeignet für OMNIMATE Gehäuse
Höhe 22.8 mm
Material PA
Produkt-Art Seitenelement
Schutzart (IP) IP20
Tiefe 105.3 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes