1139790000 | Weidmüller
Side element, PA, (W x H x D) 22.5 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 1139790000
Order No.: 50P6757
EAN: 4032248921744
MPN:
1139790000
CH20M22 S PPP BK 2010
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.9278 € *
Available in 6 Days: 50 pcs. - if ordered today
Side element, 1139790000, Weidmüller
Electronic enclosure, OMNIMATE housing- series CH20M black, Side element, Width: 22.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Material | PA | |
| Width | 22.5 mm | |
| Height | 22.8 mm | |
| Depth | 105.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP20 | |
| Suitable for | OMNIMATE enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |