1155840000 | Weidmüller

Bus contact block, liquid crystal polymer, (L x W x H x D) 24 x 16.3 x 5.9 x 16.8 mm, black, for enclosure, 1155840000

Order No.: 50P7316
EAN: 4032248942534
MPN:
1155840000
SR-SMD 4.50/05/90 AU BK BX
Weidmüller
1155840000 Weidmüller Accessories for Enclosures Image 1
1155840000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9258 €

Bus contact, 1155840000, Weidmüller

PCB connector, Bus contact block for CH20M6, THT/THR solder termination, No. of poles: 5, 180°, Gold plated, Black

Technical specifications
Width 16.3 mm
Colour black
Suitable for enclosure
Height 5.9 mm
Length 24 mm
Material liquid crystal polymer
Depth 16.8 mm
Accessory Type bus contact block
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes