1155850000 | Weidmüller
Bus contact block, liquid crystal polymer, (L x W x H x D) 24 x 16.3 x 5.9 x 16.8 mm, black, for enclosure, 1155850000
Order No.: 50P7317
EAN: 4032248942374
MPN:
1155850000
SR-SMD 4.50/05/90 AU BK RL
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Available in 6 Days: 1,500 pcs.
Leadtime: On Request **
Bus contact, 1155850000, Weidmüller
PCB connector, Bus contact block for CH20M6, THT/THR solder connection, Number of poles: 5, 180°, Gold-plated, Black
Technical specifications
Width | 16.3 mm | |
Colour | schwarz | |
Suitable for | Gehäuse | |
Height | 5.9 mm | |
Length | 24 mm | |
Material | Flüssigkristallpolymer | |
Product type | Bus-Kontaktblock | |
Depth | 16.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |