1155880000 | Weidmüller

Bus contact block, liquid crystal polymer, (L x W x H x D) 24 x 16.3 x 5.9 x 16.8 mm, black, for enclosure, 1155880000

Order No.: 50P7319
EAN: 4032248942305
MPN:
1155880000
SR-SMD 4.50/05/90LFM 3.2AU BK RL
Weidmüller
1155880000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
9.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
9.1154 €

Bus contact, 1155880000, Weidmüller

PCB connector, Bus contact block for CH20M12-67, Center solder flange, THT/THR solder termination, Pole count: 5, 180°, Gold plated, Black

Technical specifications
Width 16.3 mm
Colour black
Suitable for enclosure
Height 5.9 mm
Length 24 mm
Material liquid crystal polymer
Depth 16.8 mm
Accessory Type bus contact block
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes