1155900000 | Weidmüller
Bus contact block, liquid crystal polymer, (L x W x H x D) 24 x 16.3 x 5.9 x 16.8 mm, black, for enclosure, 1155900000
Order No.: 50P7321
EAN: 4032248942381
MPN:
1155900000
SR-SMD 4.50/05/90LF 1.5AU BK RL
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Bus contact, 1155900000, Weidmüller
PCB connector, bus contact block for CH20M12-67, Solder flange, THT/THR solder termination, Pole count: 5, 180°, Gold plated, Black
Technical specifications
Width | 16.3 mm | |
Colour | black | |
Suitable for | enclosure | |
Height | 5.9 mm | |
Length | 24 mm | |
Material | liquid crystal polymer | |
Depth | 16.8 mm | |
Accessory Type | bus contact block |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |