1164680000 | Weidmüller
Cover, PA, (W x H x D) 22.5 x 100 x 15.5 mm, light gray, for OMNIMATE enclosure, 1164680000
Order No.: 50P7519
EAN: 4032248954681
MPN:
1164680000
CH20M22 F LGY 2018
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cover, 1164680000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M light grey, Front element, Width: 22.5 mm
Technical specifications
Width | 22.5 mm | |
Colour | light gray | |
Suitable for | OMNIMATE enclosure | |
Height | 100 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 15.5 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |