1164730000 | Weidmüller

Cover, PA, (W x H x D) 45 x 100 x 15.5 mm, graphite gray, for OMNIMATE enclosure, 1164730000

Order No.: 50P7523
EAN: 4032248954407
MPN:
1164730000
CH20M45 FC GGY 2019
Weidmüller
1164730000 Weidmüller Accessories for Enclosures Image 1
1164730000 Weidmüller Accessories for Enclosures Image 2
1164730000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1773 €

Cover, 1164730000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M graphite grey, Front element, closed, Width: 45 mm

Technical specifications
Width 45 mm
Colour graphite gray
Suitable for OMNIMATE enclosure
Height 100 mm
Material PA
Degree of protection (IP) IP20
Depth 15.5 mm
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes