1164740000 | Weidmüller

Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, graphite gray, for OMNIMATE enclosure, 1164740000

Order No.: 50P7524
EAN: 4032248954254
MPN:
1164740000
CH20M45 S 2PSC/2PSC GGY 2019
Weidmüller
1164740000 Weidmüller Accessories for Enclosures Image 1
1164740000 Weidmüller Accessories for Enclosures Image 2
1164740000 Weidmüller Accessories for Enclosures Image 3
1164740000 Weidmüller Accessories for Enclosures Image 4
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Side element, 1164740000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M graphite grey, Side element, Width: 45 mm

Technical specifications
Width 45 mm
Colour graphite gray
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.3 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes