1164770000 | Weidmüller

Cover, PA, (W x H x D) 45 x 100 x 15.5 mm, light gray, for OMNIMATE enclosure, 1164770000

Order No.: 50P7526
EAN: 4032248954728
MPN:
1164770000
CH20M45 F LGY 2018
Weidmüller
1164770000 Weidmüller Accessories for Enclosures Image 1
1164770000 Weidmüller Accessories for Enclosures Image 2
1164770000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6656 €

Cover, 1164770000, Weidmüller

Electronic housing, OMNIMATE housing- series CH20M light grey, Front element, Width: 45 mm

Technical specifications
Width 45 mm
Colour light gray
Suitable for OMNIMATE enclosure
Height 100 mm
Material PA
Degree of protection (IP) IP20
Depth 15.5 mm
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes