1164790000 | Weidmüller
Side element, PA, (W x H x D) 45 x 22.8 x 105.3 mm, light gray, for OMNIMATE enclosure, 1164790000
Order No.: 50P7528
EAN: 4032248954827
MPN:
1164790000
CH20M45 S 2PSC/2PSC LGY 2018
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Side element, 1164790000, Weidmüller
Electronic housing, OMNIMATE housing- series CH20M light grey, Side element, Width: 45 mm
Technical specifications
Width | 45 mm | |
Colour | light gray | |
Suitable for | OMNIMATE enclosure | |
Height | 22.8 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 105.3 mm | |
Accessory Type | side element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |