1168970000 | Weidmüller

Fixing, (L x W x H x D) 68 x 30 x 8 x 8 mm, black, for power supply, 1168970000

Order No.: 50P7670
EAN: 4032248960965
MPN:
1168970000
MTA 30 BK
Series: MTA
Weidmüller
1168970000 Weidmüller Accessories for Enclosures Image 1
1168970000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Available in 6 Days: 225 pcs.
Leadtime: On Request **
Total Price:
4.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5101 €

Power supply mounting, 1168970000, Weidmüller

Electronics housing, Mounting adapter, Accessories. Easy and quick mounting of switching power supplies by means of associated mounting systems.

Technical specifications
Width 30 mm
Colour black
Suitable for power supply
Height 8 mm
Length 68 mm
Depth 8 mm
Accessory Type fixing
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes