1174280000 | Weidmüller

Side element, PA, (W x H x D) 45 x 22.8 x 105.5 mm, black, for OMNIMATE enclosure, 1174280000

Order No.: 50P7812
EAN: 4032248966790
MPN:
1174280000
CH20M12 S PPP BK 2010
Weidmüller
1174280000 Weidmüller Accessories for Enclosures Image 1
1174280000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.499 €

Side element, 1174280000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, Side element, Width: 12.5 mm

Technical specifications
Width 45 mm
Colour black
Suitable for OMNIMATE enclosure
Height 22.8 mm
Material PA
Degree of protection (IP) IP20
Depth 105.5 mm
Accessory Type side element
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes