1176980000 | Weidmüller

Base element, PA, (W x H x D) 12 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1176980000

Order No.: 50P7838
EAN: 4032248970469
MPN:
1176980000
CH20M12 B BUS BK/OR
Weidmüller
1176980000 Weidmüller Accessories for Enclosures Image 1
1176980000 Weidmüller Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Base element, 1176980000, Weidmüller

Electronics housing, OMNIMATE housing- CH20M series black, Base element, Width: 12 mm

Technical specifications
Width 12 mm
Colour black
Suitable for OMNIMATE enclosure
Height 109.3 mm
Material PA
Degree of protection (IP) IP20
Depth 107.4 mm
Accessory Type base element
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes