1177020000 | Weidmüller
Base element, PA, (W x H x D) 45 x 109.3 x 107.4 mm, black, for OMNIMATE enclosure, 1177020000
Order No.: 50P7842
EAN: 4032248970483
MPN:
1177020000
CH20M45 B BUS BK/OR
Series: OMNIMATE Housing - Serie CH20M
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Base element, 1177020000, Weidmüller
Electronics housings, OMNIMATE housing- series CH20M black, Base element, Width: 45 mm
Technical specifications
Width | 45 mm | |
Colour | black | |
Suitable for | OMNIMATE enclosure | |
Height | 109.3 mm | |
Material | PA | |
Degree of protection (IP) | IP20 | |
Depth | 107.4 mm | |
Accessory Type | base element |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |