1185160000 | Weidmüller

End plate, straight, PA, (L x W x H) 108.2 x 21.5 x 21.9 mm, orange, 1185160000

Order No.: 50P7863
EAN: 4008190058388
MPN:
1185160000
AP 100 D OR
Series: RS 100
1185160000 Weidmüller Accessories for Enclosures Image 1
1185160000 Weidmüller Accessories for Enclosures Image 2
1185160000 Weidmüller Accessories for Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 13 pcs.
Leadtime: 5 Weeks **
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3566 €
10 pcs.
1.2495 €
50 pcs.
1.1424 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

End plate, 1185160000, Weidmüller

End plate, RS 100 orange, End plate, Width: 21.5 mm

Technical specifications
Design gerade
Width 21.5 mm
Colour orange
Height 21.9 mm
Length 108.2 mm
Material PA
Product type Endplatte
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes