1185260000 | Weidmüller
End plate, PA, (L x W x H) 108.2 x 27.2 x 73.6 mm, orange, 1185260000
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 5 Weeks **
End plate, 1185260000, Weidmüller
Cover plate, RS 100 orange, Cover plate, Width: 27.2 mm
Technical specifications
Width | 27.2 mm | |
Colour | orange | |
Height | 73.6 mm | |
Length | 108.2 mm | |
Material | PA | |
Product type | Endplatte | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |